Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 2440-08-T09-CB-T |
MPN: | 2279 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 12.45 |
3+ | USD 10.82 |
5+ | USD 9.74 |
10+ | USD 8.65 |
30+ | USD 7.57 |
USD
{"1":1245000,"3":1082000,"5":974000,"10":865000,"30":757000}
You added 2440-08-T09-CB-T to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | circular |
Connector | plug |
Manufacturer series | 02 |
Current rating | 5A |
Rated voltage | 250V |
Number of pins | 8 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for cable |
Electrical mounting | soldering |
Body material | plastic |
Cable external diameter | 5...7mm |
Wire cross-section | 0.34...0.5mm2 |
Locking system | Quicklock |
Case | size 16 |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2440-08-T09-CB-T)
Are you sure you want to perform this action?