Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 221-2411 |
| MPN: | 221-2411 |
| Manufacturer: | WAGO |
| Amount | Price |
|---|---|
| 1+ | USD 0.501 |
| 5+ | USD 0.473 |
| 10+ | USD 0.460 |
USD
{"1":50100,"5":47300,"10":46000}
You added 221-2411 to your shopping cart. Go to the cart
| Manufacturer | WAGO |
| Type of splice terminal | quick splice |
| Manufacturer series | 221 |
| Current rating | 32A |
| Rated voltage | 450V |
| Mechanical mounting | for cable |
| Electrical mounting | spring clamp |
| Wire cross-section | 0.2...4mm2 |
| Number of ways | 1 |
| Number of terminals | 2 |
| Splice terminal variant | with lever |
| Trade name | quick splice |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (221-2411)
Are you sure you want to perform this action?