Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 20402042990100GTM |
| MPN: | 20-40204299-0100.G.TM |
| Manufacturer: | GUENTHER |
| Amount | Price |
|---|---|
| 1+ | USD 39.28 |
| 5+ | USD 36.74 |
| 10+ | USD 33.95 |
USD
{"1":3928000,"5":3674000,"10":3395000}
You added 20402042990100GTM to your shopping cart. Go to the cart
| Manufacturer | GUENTHER |
| Type of sensor | temperature |
| Kind of temperature sensor | thermocouple J |
| Insulator material | fiberglass |
| Body dimensions | Ø1x100mm |
| Temperature measuring range | 0...800°C |
| Leads | leads x2 |
| Lead length | 2m |
| Tolerance | cl.1 |
| Operating temperature | 0...400°C |
| Application | injection molding machines |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (20402042990100GTM)
Are you sure you want to perform this action?