Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 2001-1301 |
| MPN: | 2001-1301 |
| Manufacturer: | WAGO |
| Amount | Price |
|---|---|
| 100+ | USD 0.81151 |
USD
{"100":81151}
| Manufacturer | WAGO |
| Type of splice terminal | rail |
| Manufacturer series | 2001 |
| Current rating | 24A |
| Rated voltage | 0.8kV |
| Electrical mounting | push-in |
| Colour | grey |
| Flammability rating | UL94V-0 |
| Body material | polyamide |
| Wire size | 14AWG...18AWG |
| Length | 59.5mm |
| Wire cross-section | 0.75...2.5mm2 |
| Number of ways | 2 |
| Number of terminals | 3 |
| Width | 4.2mm |
| Height | 59.2mm |
| Body colour | grey |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (2001-1301)
Are you sure you want to perform this action?