Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1W-H3-05 |
MPN: | 1W-H3-05 |
Manufacturer: | DREXIA |
Amount | Price |
---|---|
1+ | USD 19.37 |
3+ | USD 18.54 |
10+ | USD 17.16 |
USD
{"1":1937000,"3":1854000,"10":1716000}
You added 1W-H3-05 to your shopping cart. Go to the cart
Manufacturer | DREXIA |
Type of communications module | RFID reader |
Supply voltage | 6.5...30V |
Standard | HID, HITAG, HITAG 2, HITAG S, JABLOTRON, UNIQUE |
Range | 40mm |
Dimensions | Ø32.45mm |
Current consumption | 50mA |
Frequency | 125kHz |
Operating temperature | -20...55°C |
Mounting | glued |
Cable length | 0.4m |
Interface | 1-wire |
Kind of connector | cables |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1W-H3-05)
Are you sure you want to perform this action?