Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1W-H0-06P-BZ-MS |
MPN: | 1W-H0-06P BZ MS |
Manufacturer: | DREXIA |
Amount | Price |
---|---|
1+ | USD 37.11 |
3+ | USD 34.34 |
10+ | USD 32.13 |
USD
{"1":3711000,"3":3434000,"10":3213000}
Manufacturer | DREXIA |
Type of communications module | RFID reader |
Supply voltage | 9...30V |
Standard | FeliCa, iClass |
Range | 30...70mm |
Dimensions | Ø36.2mm |
Current consumption | 150mA |
Frequency | 13.56MHz |
Operating temperature | -20...55°C |
Mounting | glued |
Cable length | 0.4m |
ISO standard | ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 |
Interface | 1-wire |
Kind of connector | cables |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1W-H0-06P-BZ-MS)
Are you sure you want to perform this action?