Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1T8A3-0305S3UP |
MPN: | 1T8A3_0305S3UP |
Manufacturer: | GAPTEC Electronic |
Amount | Price |
---|---|
1+ | USD 3.28 |
10+ | USD 3.08 |
39+ | USD 2.89 |
117+ | USD 2.59 |
USD
{"1":328000,"10":308000,"39":289000,"117":259000}
You added 1T8A3-0305S3UP to your shopping cart. Go to the cart
Manufacturer | GAPTEC Electronic |
Type of converter | DC/DC |
Power | 1W |
Input voltage | 3.3V DC |
Output voltage | 5V DC |
Output current | 0.2A |
Case | SMT8 |
Mounting | SMD |
Manufacturer series | 1T8A3_3UP |
Body dimensions | 12.7x8.3x7.13mm |
Efficiency | 82% |
Operating temperature | -40...105°C |
Switching frequency | 260kHz |
Protection | short circuit protection SCP |
Insulation voltage | 3kV DC |
Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1T8A3-0305S3UP)
Are you sure you want to perform this action?