Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1SC2060P2A0-17 |
MPN: | 1SC2060P2A0-17 |
Manufacturer: | POWER INTEGRATIONS |
Amount | Price |
---|---|
1+ | USD 148.44 |
10+ | USD 137.86 |
20+ | USD 135.41 |
USD
{"1":14844000,"10":13786000,"20":13541000}
Manufacturer | POWER INTEGRATIONS |
Type of semiconductor module | gate driver board |
Application | for medium and high power application |
Mounting | pin header |
Operating temperature | -40...85°C |
Technology | SCALE™-2 |
Voltage class | 1.7kV |
Supply voltage | 14.5...15.5V DC |
Frequency | 0.5MHz |
Output current | 60A |
Kind of output | IGBT driver |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1SC2060P2A0-17)
Are you sure you want to perform this action?