Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N5408G-AKS |
| MPN: | AKS1228 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.756 |
| 10+ | USD 0.462 |
| 100+ | USD 0.215 |
| 500+ | USD 0.105 |
| 1250+ | USD 0.089 |
| 2500+ | USD 0.078 |
| 5000+ | USD 0.069 |
| 10000+ | USD 0.063 |
USD
{"1":75600,"10":46200,"100":21500,"500":10500,"1250":8900,"2500":7800,"5000":6900,"10000":6300}
You added 1N5408G-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 3A |
| Semiconductor structure | single diode |
| Max. forward impulse current | 125A |
| Case | DO201AD |
| Kind of package | tape |
| Max. forward voltage | 1.1V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N5408G-AKS)
Are you sure you want to perform this action?