Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N5407-CDI |
| MPN: | 1N5407 |
| Manufacturer: | CDIL |
| Amount | Price |
|---|---|
| 1+ | USD 0.4000 |
| 10+ | USD 0.2660 |
| 100+ | USD 0.1340 |
| 500+ | USD 0.0559 |
| 1250+ | USD 0.0492 |
| 2500+ | USD 0.0412 |
| 10000+ | USD 0.0359 |
USD
{"1":40000,"10":26600,"100":13400,"500":5590,"1250":4920,"2500":4120,"10000":3590}
You added 1N5407-CDI to your shopping cart. Go to the cart
| Manufacturer | CDIL |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 0.8kV |
| Load current | 3A |
| Semiconductor structure | single diode |
| Max. forward impulse current | 150A |
| Case | DO201AD |
| Kind of package | Ammo Pack |
| Max. forward voltage | 1.1V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N5407-CDI)
Are you sure you want to perform this action?