Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1N5233B-ONS |
MPN: | 1N5233B |
Manufacturer: | ONSEMI |
Amount | Price |
---|---|
1+ | USD 0.1169 |
10+ | USD 0.0691 |
25+ | USD 0.0504 |
100+ | USD 0.0323 |
500+ | USD 0.0225 |
1000+ | USD 0.0203 |
2000+ | USD 0.0197 |
USD
{"1":11690,"10":6910,"25":5040,"100":3230,"500":2250,"1000":2030,"2000":1970}
You added 1N5233B-ONS to your shopping cart. Go to the cart
Manufacturer | ONSEMI |
Type of diode | Zener |
Power dissipation | 0.5W |
Zener voltage | 6V |
Kind of package | bulk |
Case | CASE017AG |
Mounting | THT |
Tolerance | ±5% |
Semiconductor structure | single diode |
Leakage current | 5µA |
Manufacturer series | 1N52xxB |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N5233B-ONS)
Are you sure you want to perform this action?