Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N4937-LGE |
| MPN: | 1N4937 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.1110 |
| 10+ | USD 0.0832 |
| 100+ | USD 0.0454 |
| 500+ | USD 0.0277 |
| 1000+ | USD 0.0210 |
| 2500+ | USD 0.0186 |
| 5000+ | USD 0.0166 |
| 10000+ | USD 0.0156 |
USD
{"1":11100,"10":8320,"100":4540,"500":2770,"1000":2100,"2500":1860,"5000":1660,"10000":1560}
You added 1N4937-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 0.6kV |
| Load current | 1A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 30A |
| Case | DO41 |
| Max. forward voltage | 1.3V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N4937-LGE)
Are you sure you want to perform this action?