Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1N4732ATR |
MPN: | 1N4732ATR |
Manufacturer: | ONSEMI |
Amount | Price |
---|---|
1+ | USD 0.1719 |
10+ | USD 0.1173 |
100+ | USD 0.0926 |
250+ | USD 0.0642 |
500+ | USD 0.0444 |
1000+ | USD 0.0399 |
3000+ | USD 0.0384 |
USD
{"1":17190,"10":11730,"100":9260,"250":6420,"500":4440,"1000":3990,"3000":3840}
You added 1N4732ATR to your shopping cart. Go to the cart
Manufacturer | ONSEMI |
Type of diode | Zener |
Power dissipation | 1W |
Zener voltage | 4.7V |
Kind of package | reel, tape |
Case | DO41 |
Mounting | THT |
Tolerance | ±5% |
Semiconductor structure | single diode |
Leakage current | 10µA |
Manufacturer series | 1N47xxA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N4732ATR)
Are you sure you want to perform this action?