Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N4149-ONS |
| MPN: | 1N4149 |
| Manufacturer: | ONSEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.0543 |
| 10+ | USD 0.0418 |
| 100+ | USD 0.0336 |
| 250+ | USD 0.0293 |
| 500+ | USD 0.0261 |
| 1000+ | USD 0.0232 |
| 5000+ | USD 0.0173 |
| 10000+ | USD 0.0156 |
| 25000+ | USD 0.0150 |
USD
{"1":5430,"10":4180,"100":3360,"250":2930,"500":2610,"1000":2320,"5000":1730,"10000":1560,"25000":1500}
You added 1N4149-ONS to your shopping cart. Go to the cart
| Manufacturer | ONSEMI |
| Type of diode | switching |
| Mounting | THT |
| Max. off-state voltage | 0.1kV |
| Load current | 0.5A |
| Semiconductor structure | single diode |
| Capacitance | 2pF |
| Max. forward impulse current | 4A |
| Case | DO35 |
| Max. forward voltage | 1V |
| Power dissipation | 0.5W |
| Reverse recovery time | 4ns |
| Features of semiconductor devices | small signal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N4149-ONS)
Are you sure you want to perform this action?