Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N4148W-G3-08 |
| MPN: | 1N4148W-G3-08 |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0885 |
| 10+ | USD 0.0454 |
| 100+ | USD 0.0394 |
| 500+ | USD 0.0352 |
| 1000+ | USD 0.0334 |
| 3000+ | USD 0.0306 |
| 6000+ | USD 0.0291 |
| 9000+ | USD 0.0284 |
| 15000+ | USD 0.0276 |
USD
{"1":8850,"10":4540,"100":3940,"500":3520,"1000":3340,"3000":3060,"6000":2910,"9000":2840,"15000":2760}
You added 1N4148W-G3-08 to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of diode | switching |
| Mounting | SMD |
| Max. off-state voltage | 0.1kV |
| Load current | 0.15A |
| Reverse recovery time | 4ns |
| Semiconductor structure | single diode |
| Case | SOD123 |
| Max. forward voltage | 1.2V |
| Max. forward impulse current | 0.5A |
| Leakage current | 0.1mA |
| Power dissipation | 0.35W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N4148W-G3-08)
Are you sure you want to perform this action?