Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1N4148-DC |
| MPN: | 1N4148 |
| Manufacturer: | DC COMPONENTS |
| Amount | Price |
|---|---|
| 1+ | USD 0.05280 |
| 5+ | USD 0.04400 |
| 25+ | USD 0.04050 |
| 100+ | USD 0.02080 |
| 500+ | USD 0.01190 |
| 2500+ | USD 0.00911 |
| 5000+ | USD 0.00730 |
| 25000+ | USD 0.00612 |
USD
{"1":5280,"5":4400,"25":4050,"100":2080,"500":1190,"2500":911,"5000":730,"25000":612}
| Manufacturer | DC COMPONENTS |
| Type of diode | switching |
| Mounting | THT |
| Max. off-state voltage | 0.1kV |
| Load current | 0.15A |
| Semiconductor structure | single diode |
| Kind of package | reel, tape |
| Max. forward impulse current | 0.5A |
| Case | DO35 |
| Max. forward voltage | 1V |
| Reverse recovery time | 4ns |
| Features of semiconductor devices | fast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1N4148-DC)
Are you sure you want to perform this action?