Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1D16J1500 |
| MPN: | 1D16J1500 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 93.14 |
| 5+ | USD 86.94 |
| 10+ | USD 80.75 |
USD
{"1":9314000,"5":8694000,"10":8075000}
You added 1D16J1500 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | joystick |
| Stable positions number | 1 |
| Number of positions | 4 |
| DC contacts rating @R | 4A / 30V DC |
| Contacts configuration | SPDT x4 |
| Mounting hole diameter | Ø22mm |
| IP rating | IP67 |
| Mechanical durability | 5000000 cycles |
| Operating temperature | -20...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1D16J1500)
Are you sure you want to perform this action?