Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1CX12-33-0S-003.0 |
MPN: | 1CX12-33-0S-003.0 |
Manufacturer: | 3M |
Amount | Price |
---|---|
1+ | USD 96.38 |
3+ | USD 85.66 |
5+ | USD 74.94 |
USD
{"1":9638000,"3":8566000,"5":7494000}
You added 1CX12-33-0S-003.0 to your shopping cart. Go to the cart
Manufacturer | 3M |
Type of connection cable | coaxial |
Manufacturer series | CoaXPress (CXP) |
Cable length | 3m |
Shield structure | braid made of copper wires, shielded |
Insulation colour | black |
Operating temperature | 0...40°C |
Impedance | 75Ω |
Connector variant | straight |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1CX12-33-0S-003.0)
Are you sure you want to perform this action?