Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 19301320728 |
| MPN: | 19301320728 |
| Manufacturer: | HARTING |
| Amount | Price |
|---|---|
| 1+ | USD 73.40 |
| 5+ | USD 68.69 |
| 10+ | USD 62.38 |
| 25+ | USD 58.60 |
USD
{"1":7340000,"5":6869000,"10":6238000,"25":5860000}
You added 19301320728 to your shopping cart. Go to the cart
| Manufacturer | HARTING |
| Type of enclosure for connectors | HDC |
| Case | size L32B |
| Mechanical mounting | for cable |
| Application - series/manufacturer | Han® B |
| IP rating | IP65 |
| Locking system | with double latch |
| Spatial orientation | straight |
| Enclosure material | aluminium alloy |
| Number of gland holes | 1 |
| Gland thread | M40 |
| Insert mounting | 157x32mm |
| Operating temperature | -40...125°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (19301320728)
Are you sure you want to perform this action?