Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 18FF-4Z-C10 |
| MPN: | 14FF-4Z-C10 |
| Manufacturer: | HONGFA RELAY |
| Amount | Price |
|---|---|
| 1+ | USD 3.95 |
| 10+ | USD 3.72 |
| 100+ | USD 3.25 |
| 200+ | USD 3.02 |
USD
{"1":395000,"10":372000,"100":325000,"200":302000}
You added 18FF-4Z-C10 to your shopping cart. Go to the cart
| Manufacturer | HONGFA RELAY |
| Type of relays accessories | socket |
| Number of pins | 14 |
| Current rating | 6A |
| Rated voltage | 250V AC |
| Mounting | for DIN rail mounting |
| Leads | spring clamps |
| Operating temperature | -40...70°C |
| Body dimensions | 98.4x42.5x30.6mm |
| Application - series/manufacturer | HF18FF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (18FF-4Z-C10)
Are you sure you want to perform this action?