Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 18535AD |
| MPN: | 18535AD |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 6.08 |
| 10+ | USD 5.32 |
| 25+ | USD 5.10 |
| 50+ | USD 4.92 |
| 100+ | USD 4.74 |
| 250+ | USD 4.54 |
USD
{"1":608000,"10":532000,"25":510000,"50":492000,"100":474000,"250":454000}
You added 18535AD to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPDT |
| DC contacts rating @R | 1A / 30V DC |
| Switching method | ON-(ON) |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 60000 cycles |
| Max. contact resistance: | 50mΩ |
| Button shape | round |
| Mounting hole diameter | Ø6.35mm |
| Contact material | silver |
| Contact plating | gold-plated |
| Actuator colour | white |
| Mounting | on panel |
| Button height | 26mm |
| Key stroke | 0.5mm |
| Operating temperature | -30...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (18535AD)
Are you sure you want to perform this action?