Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 175G5176 |
| MPN: | MCD 201-007-T4-CV1 |
| Manufacturer: | DANFOSS |
| Amount | Price |
|---|---|
| 1+ | USD 602.96 |
| 5+ | USD 562.41 |
USD
{"1":60296000,"5":56241000}
| Manufacturer | DANFOSS |
| Type of automation module | softstart |
| Supply voltage | 200...440V AC |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -10...60°C |
| Control voltage | 24V AC, 24V DC |
| Max motor power | 7.5kW |
| Starting/stopping time | 2...20/2...20s |
| Rated continuous current | 18A |
| • Manual |
| • Documentation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (175G5176)
Are you sure you want to perform this action?