Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 140-510-415-001 |
| MPN: | 140-510-415-001 |
| Manufacturer: | EDAC |
| Amount | Price |
|---|---|
| 1+ | USD 0.304 |
| 10+ | USD 0.255 |
| 25+ | USD 0.238 |
| 50+ | USD 0.224 |
| 100+ | USD 0.212 |
| 250+ | USD 0.200 |
| 300+ | USD 0.197 |
| 500+ | USD 0.190 |
| 1000+ | USD 0.181 |
| 2500+ | USD 0.168 |
USD
{"1":30400,"10":25500,"25":23800,"50":22400,"100":21200,"250":20000,"300":19700,"500":19000,"1000":18100,"2500":16800}
You added 140-510-415-001 to your shopping cart. Go to the cart
| Manufacturer | EDAC |
| Type of connector | wire-board |
| Connector | socket |
| Connector family | data |
| Manufacturer series | 140 |
| Current rating | 2A |
| Rated voltage | 100V |
| Number of pins | 10 |
| Contacts pitch | 2mm |
| Contact plating | tinned |
| Spatial orientation | vertical |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Operating temperature | -40...105°C |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-510-415-001)
Are you sure you want to perform this action?