Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 140-505-415-001 |
| MPN: | 140-505-415-001 |
| Manufacturer: | EDAC |
| Amount | Price |
|---|---|
| 1+ | USD 0.188 |
| 10+ | USD 0.165 |
| 25+ | USD 0.156 |
| 100+ | USD 0.141 |
| 150+ | USD 0.137 |
| 250+ | USD 0.132 |
| 300+ | USD 0.130 |
| 500+ | USD 0.125 |
| 1000+ | USD 0.119 |
| 5000+ | USD 0.103 |
USD
{"1":18800,"10":16500,"25":15600,"100":14100,"150":13700,"250":13200,"300":13000,"500":12500,"1000":11900,"5000":10300}
You added 140-505-415-001 to your shopping cart. Go to the cart
| Manufacturer | EDAC |
| Type of connector | wire-board |
| Connector | socket |
| Connector family | data |
| Manufacturer series | 140 |
| Current rating | 2A |
| Rated voltage | 100V |
| Number of pins | 5 |
| Contacts pitch | 2mm |
| Contact plating | tinned |
| Spatial orientation | vertical |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Operating temperature | -40...105°C |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-505-415-001)
Are you sure you want to perform this action?