Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 140-505-210-011 |
| MPN: | 140-505-210-011 |
| Manufacturer: | EDAC |
| Amount | Price |
|---|---|
| 1+ | USD 0.0950 |
| 10+ | USD 0.0598 |
| 25+ | USD 0.0558 |
| 50+ | USD 0.0531 |
| 100+ | USD 0.0506 |
| 250+ | USD 0.0476 |
| 300+ | USD 0.0471 |
| 500+ | USD 0.0456 |
| 1000+ | USD 0.0436 |
| 10000+ | USD 0.0380 |
USD
{"1":9500,"10":5980,"25":5580,"50":5310,"100":5060,"250":4760,"300":4710,"500":4560,"1000":4360,"10000":3800}
You added 140-505-210-011 to your shopping cart. Go to the cart
| Manufacturer | EDAC |
| Type of connector | wire-board |
| Connector | plug |
| Connector family | data |
| Manufacturer series | 140 |
| Current rating | 2A |
| Rated voltage | 100V |
| Number of pins | 5 |
| Contacts pitch | 2mm |
| Connector pinout layout | 1x5 |
| Spatial orientation | straight |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Kind of connector | female |
| Connector variant | w/o contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (140-505-210-011)
Are you sure you want to perform this action?