Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1240-05-T9CR |
MPN: | 1637 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 11.71 |
3+ | USD 10.18 |
5+ | USD 9.17 |
10+ | USD 8.15 |
30+ | USD 7.12 |
USD
{"1":1171000,"3":1018000,"5":917000,"10":815000,"30":712000}
You added 1240-05-T9CR to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | M12 |
Connector | plug |
Current rating | 4A |
Rated voltage | 30V |
Number of pins | 5 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for cable |
Electrical mounting | screw terminal |
Cable external diameter | 4...8mm |
Wire cross-section | 0.75mm2 |
Polarisation | A code - DeviceNet / CANopen |
Gland thread | PG9 |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1240-05-T9CR)
Are you sure you want to perform this action?