Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 123A-30A00 |
| MPN: | 123A-30A00 |
| Manufacturer: | ATTEND |
| Amount | Price |
|---|---|
| 1+ | USD 0.820 |
| 5+ | USD 0.720 |
| 25+ | USD 0.624 |
| 100+ | USD 0.494 |
USD
{"1":82000,"5":72000,"25":62400,"100":49400}
You added 123A-30A00 to your shopping cart. Go to the cart
| Manufacturer | ATTEND |
| Type of connector | M.2 (NGFF) |
| Spatial orientation | horizontal |
| Electrical mounting | SMT |
| Contact plating | gold flash |
| Number of pins | 67 |
| Maximum current | 0.5A |
| Height | 3mm |
| Contacts pitch | 0.5mm |
| Polarisation | A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (123A-30A00)
Are you sure you want to perform this action?