Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1220-05-T9CP |
MPN: | 1817 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 11.88 |
3+ | USD 10.33 |
5+ | USD 9.30 |
10+ | USD 8.26 |
30+ | USD 7.23 |
USD
{"1":1188000,"3":1033000,"5":930000,"10":826000,"30":723000}
You added 1220-05-T9CP to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | M12 |
Connector | socket |
Current rating | 2A |
Rated voltage | 60V |
Number of pins | 5 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for panel mounting, on PCBs, rear side nut |
Electrical mounting | THT |
Polarisation | A code - DeviceNet / CANopen |
Fastening thread | PG9 |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1220-05-T9CP)
Are you sure you want to perform this action?