Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 1220-04-T20CW10405 |
MPN: | 1839 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 7.70 |
3+ | USD 6.70 |
5+ | USD 6.03 |
10+ | USD 5.36 |
30+ | USD 4.69 |
USD
{"1":770000,"3":670000,"5":603000,"10":536000,"30":469000}
You added 1220-04-T20CW10405 to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | M12 |
Connector | socket |
Current rating | 4A |
Rated voltage | 250V |
Number of pins | 4 |
IP rating | IP67 |
Spatial orientation | straight |
Mechanical mounting | for panel mounting, rear side nut |
Electrical mounting | cables |
Wire cross-section | 0.34mm2 |
Polarisation | A code - DeviceNet / CANopen |
Cable length | 0.5m |
Fastening thread | M20x1,5 |
Body colour | blue |
Kind of connector | female |
Connector variant | with lead |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1220-04-T20CW10405)
Are you sure you want to perform this action?