Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1085256 |
| MPN: | 1085256 |
| Manufacturer: | PHOENIX CONTACT |
| Amount | Price |
|---|---|
| 1+ | USD 108.35 |
| 5+ | USD 101.81 |
| 10+ | USD 94.54 |
USD
{"1":10835000,"5":10181000,"10":9454000}
You added 1085256 to your shopping cart. Go to the cart
| Manufacturer | PHOENIX CONTACT |
| Type of automation module | switch Ethernet |
| Kind of module | unmanaged |
| Number of ports | 8 |
| Supply voltage | 9...32V DC / 18...30V AC |
| Mounting | for DIN rail mounting |
| Connection | RJ45 |
| Manufacturer series | FL SWITCH 1000 |
| IP rating | IP30 |
| Data transfer rate | 10Mbps, 100Mbps |
| Body dimensions | 22.5x140.4x92.4mm |
| Operating temperature | -10...60°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1085256)
Are you sure you want to perform this action?