Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1030D0254C4084THF |
| MPN: | 10-30-D-0254-C-4-08-4-T-HF |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 1.02 |
| 50+ | USD 0.91 |
| 250+ | USD 0.81 |
USD
{"1":102000,"50":91000,"250":81000}
You added 1030D0254C4084THF to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of wire | FFC tape |
| Number of cores | 30 |
| Tape pitch | 1mm |
| Length | 254mm |
| Current rating | 1A |
| Rated voltage | 60V |
| Contact plating | tinned |
| Operating temperature | -40...105°C |
| Kind of material | halogen free |
| Connection cable features | contacts on the opposite sides |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1030D0254C4084THF)
Are you sure you want to perform this action?