Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 10061122151120-0 |
| MPN: | 10061122-151120HLF |
| Manufacturer: | AMPHENOL |
| Amount | Price |
|---|---|
| 5000+ | USD 0.309 |
USD
{"5000":30900}
| Manufacturer | AMPHENOL |
| Type of connector | FFC/FPC |
| Contact plating | gold-plated |
| Electrical mounting | SMT |
| Current rating | 0.2A |
| Rated voltage | 30V |
| Number of pins | 15 |
| Body material | thermoplastic |
| Contact material | copper alloy |
| Spatial orientation | angled |
| Flammability rating | UL94V-0 |
| Operating temperature | -55...85°C |
| Connector variant | ZIF |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (10061122151120-0)
Are you sure you want to perform this action?