Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 100.108.13.15 |
| MPN: | 100.108.13.15 |
| Manufacturer: | FIXTEST |
| Amount | Price |
|---|---|
| 1+ | USD 1.46 |
| 5+ | USD 1.29 |
| 25+ | USD 1.21 |
USD
{"1":146000,"5":129000,"25":121000}
You added 100.108.13.15 to your shopping cart. Go to the cart
| Manufacturer | FIXTEST |
| Type of test accessories | test needle |
| Operational spring compression | 4.2mm |
| Maksimum spring compression | 6.4mm |
| Current rating | 3A |
| Contact material | steel |
| Contact plating | gold-plated |
| Tip diameter | 1.3mm |
| Manufacturer series | series 100 |
| Max. contact resistance: | 20mΩ |
| Operating temperature | -55...120°C |
| Measuring instruments application | series 100 |
| Length | 33.4mm |
| Spring compression force | 1.5N |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (100.108.13.15)
Are you sure you want to perform this action?