Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1.8RD |
| MPN: | 1.8RD |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 0.352 |
| 10+ | USD 0.241 |
| 100+ | USD 0.131 |
| 200+ | USD 0.126 |
USD
{"1":35200,"10":24100,"100":13100,"200":12600}
You added 1.8RD to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED colour | red |
| LED diameter | 1.8mm |
| Luminosity | 2mcd |
| Viewing angle | 50° |
| Wavelength | 700nm |
| LED lens | diffused |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 2V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1.8RD)
Are you sure you want to perform this action?