Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1.8BC |
| MPN: | 1.8BC |
| Manufacturer: | BIVAR |
| Amount | Price |
|---|---|
| 1+ | USD 0.71600 |
| 10+ | USD 0.59700 |
| 100+ | USD 0.47800 |
| 250+ | USD 0.43000 |
| 500+ | USD 0.40600 |
| 1000+ | USD 0.37000 |
| 2000+ | USD 0.33400 |
| 4000+ | USD 0.31613 |
USD
{"1":71600,"10":59700,"100":47800,"250":43000,"500":40600,"1000":37000,"2000":33400,"4000":31613}
You added 1.8BC to your shopping cart. Go to the cart
| Manufacturer | BIVAR |
| Type of diode | LED |
| LED colour | green, red |
| LED diameter | 1.8mm |
| Viewing angle | 70° |
| Wavelength | 568nm, 640nm |
| LED lens | diffused |
| LED current | 20mA |
| Mounting | THT |
| Operating voltage | 2V DC |
| Luminosity of red colour | 4mcd |
| Luminosity of green colour | 4mcd |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1.8BC)
Are you sure you want to perform this action?