Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 1.10.001.001/0104 |
| MPN: | 1.10.001.001/0104 |
| Manufacturer: | RAFI |
| Amount | Price |
|---|---|
| 1+ | USD 5.21 |
| 10+ | USD 4.77 |
| 25+ | USD 4.63 |
| 50+ | USD 4.48 |
| 100+ | USD 4.34 |
USD
{"1":521000,"10":477000,"25":463000,"50":448000,"100":434000}
You added 1.10.001.001/0104 to your shopping cart. Go to the cart
| Manufacturer | RAFI |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST |
| AC contacts rating @R | 0.7A / 250V AC |
| Switching method | OFF-(ON) |
| IP rating | IP40 |
| Illumination | none |
| Leads | screw terminals |
| Mechanical durability | 25000 cycles |
| Button shape | prominent, round |
| Mounting hole dimensions | Ø15.2mm |
| Contact material | silver |
| Actuator colour | black |
| Mounting | on panel |
| Operating temperature | -25...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1.10.001.001/0104)
Are you sure you want to perform this action?