Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09337162701 |
| MPN: | 09337162701 |
| Manufacturer: | HARTING |
| Amount | Price |
|---|---|
| 1+ | USD 26.58 |
| 3+ | USD 22.78 |
| 5+ | USD 20.25 |
USD
{"1":2658000,"3":2278000,"5":2025000}
You added 09337162701 to your shopping cart. Go to the cart
| Manufacturer | HARTING |
| Type of connector | HDC |
| Connector | contact insert |
| Current rating | 16A |
| Rated voltage | 0.5kV |
| Manufacturer series | Han E® |
| Number of pins | 16 |
| Connector pinout layout | 16+PE |
| Case | size 16B |
| Electrical mounting | screw terminal |
| Flammability rating | UL94V-0 |
| Contact material | copper alloy |
| Insulator material | polycarbonate |
| Wire cross-section | 0.75...2.5mm2 |
| Mechanical durability | 500 cycles |
| Contact plating | silver plated |
| Wire size | 18AWG...14AWG |
| Insert mounting | 77.5x27mm |
| Operating temperature | -40...125°C |
| Trade name | GreenLine |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09337162701)
Are you sure you want to perform this action?