Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09301320307ML |
| MPN: | 09301320307ML |
| Manufacturer: | HARTING |
| Amount | Price |
|---|---|
| 1+ | USD 46.18 |
| 5+ | USD 42.48 |
| 10+ | USD 39.71 |
| 25+ | USD 37.11 |
| 50+ | USD 35.81 |
USD
{"1":4618000,"5":4248000,"10":3971000,"25":3711000,"50":3581000}
You added 09301320307ML to your shopping cart. Go to the cart
| Manufacturer | HARTING |
| Type of enclosure for connectors | HDC |
| Case | size L32B |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Application - series/manufacturer | Han® B |
| IP rating | IP65 |
| Locking system | with latch |
| Spatial orientation | straight |
| Enclosure material | aluminium alloy |
| Number of gland holes | 2 |
| Gland thread | M40 |
| Insert mounting | 157x32mm |
| Operating temperature | -40...125°C |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09301320307ML)
Are you sure you want to perform this action?