Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09120075101 |
| MPN: | 09120075101 |
| Manufacturer: | HARTING |
| Amount | Price |
|---|---|
| 1+ | USD 27.54 |
| 10+ | USD 24.20 |
| 20+ | USD 23.28 |
| 30+ | USD 22.83 |
| 50+ | USD 22.21 |
| 100+ | USD 21.46 |
USD
{"1":2754000,"10":2420000,"20":2328000,"30":2283000,"50":2221000,"100":2146000}
You added 09120075101 to your shopping cart. Go to the cart
| Manufacturer | HARTING |
| Type of connector | HDC |
| Connector | contact insert |
| Manufacturer series | Han Q |
| Number of pins | 8 |
| Connector pinout layout | 7+PE |
| Case | size 3A |
| Electrical mounting | push-in |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Mechanical durability | 500 cycles |
| Insert mounting | 21x21mm |
| Operating temperature | -40...125°C |
| Connector family | industrial |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09120075101)
Are you sure you want to perform this action?