Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09-9764-70-04 |
| MPN: | 09 9764 70 04 |
| Manufacturer: | BINDER |
| Amount | Price |
|---|---|
| 1+ | USD 8.64 |
| 5+ | USD 7.78 |
| 20+ | USD 6.91 |
| 100+ | USD 6.05 |
USD
{"1":864000,"5":778000,"20":691000,"100":605000}
You added 09-9764-70-04 to your shopping cart. Go to the cart
| Manufacturer | BINDER |
| Type of connector | circular |
| Manufacturer series | 719 |
| Rated voltage | 60V |
| Current rating | 3A |
| Number of pins | 4 |
| Connector | plug |
| Electrical mounting | soldering |
| IP rating | IP40 |
| Locking system | friction lock, Snap-in |
| Mechanical mounting | for cable |
| Contact plating | gold-plated |
| Spatial orientation | straight |
| Wire cross-section | 0.25mm2 |
| Wire size | 24AWG |
| Cable external diameter | 3...4mm |
| Kind of connector | female |
| Connector variant | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09-9764-70-04)
Are you sure you want to perform this action?