Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09-0381-600-08 |
| MPN: | 09 0381 600 08 |
| Manufacturer: | BINDER |
| Amount | Price |
|---|---|
| 1+ | USD 11.28 |
| 5+ | USD 10.15 |
| 20+ | USD 9.02 |
| 100+ | USD 7.90 |
USD
{"1":1128000,"5":1015000,"20":902000,"100":790000}
| Manufacturer | BINDER |
| Type of connector | M12 |
| Connector | plug |
| Number of pins | 8 |
| Rated voltage | 30V |
| Spatial orientation | straight |
| IP rating | IP67 |
| Electrical mounting | SMT |
| Contact material | brass |
| Body material | PA |
| Polarisation | A |
| Locking system | threaded joint |
| Current rating | 1.5A |
| Application - series/manufacturer | 713 |
| Kind of connector | male |
| Connector variant | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09-0381-600-08)
Are you sure you want to perform this action?