Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 09-0308-00-03 |
| MPN: | 09 0308 00 03 |
| Manufacturer: | BINDER |
| Amount | Price |
|---|---|
| 1+ | USD 6.94 |
| 5+ | USD 6.24 |
| 20+ | USD 5.55 |
| 100+ | USD 4.85 |
USD
{"1":694000,"5":624000,"20":555000,"100":485000}
You added 09-0308-00-03 to your shopping cart. Go to the cart
| Manufacturer | BINDER |
| Type of connector | M16 |
| Connector | socket |
| Number of pins | 3 |
| Current rating | 7A |
| Rated voltage | 0.15kV |
| Electrical mounting | soldering |
| Mechanical mounting | for panel mounting, rear side nut |
| Locking system | internal thread, threaded joint |
| Spatial orientation | straight |
| IP rating | IP40 |
| Contact plating | silver plated |
| Wire cross-section | 0.75mm2 |
| Application - series/manufacturer | 581, 680, 682 |
| Kind of connector | female |
| Connector variant | unshielded |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (09-0308-00-03)
Are you sure you want to perform this action?