Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08810020SXS00740 |
| MPN: | 088-1-002-0-S-XS0-0740 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0864 |
| 50+ | USD 0.0820 |
| 100+ | USD 0.0778 |
| 500+ | USD 0.0734 |
| 1000+ | USD 0.0691 |
| 2500+ | USD 0.0648 |
| 5000+ | USD 0.0605 |
| 10000+ | USD 0.0562 |
USD
{"10":8640,"50":8200,"100":7780,"500":7340,"1000":6910,"2500":6480,"5000":6050,"10000":5620}
You added 08810020SXS00740 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 2 |
| Electrical mounting | THT |
| Spatial orientation | angled |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 1x2 |
| Contact plating | selectively gold plated |
| Length | 7.4mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08810020SXS00740)
Are you sure you want to perform this action?