Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08720040TXS01470 |
| MPN: | 087-2-004-0-T-XS0-1470 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0607 |
| 50+ | USD 0.0577 |
| 100+ | USD 0.0546 |
| 500+ | USD 0.0516 |
| 1000+ | USD 0.0486 |
| 2500+ | USD 0.0456 |
| 5000+ | USD 0.0425 |
| 10000+ | USD 0.0394 |
USD
{"10":6070,"50":5770,"100":5460,"500":5160,"1000":4860,"2500":4560,"5000":4250,"10000":3940}
You added 08720040TXS01470 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 4 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 2x2 |
| Contact plating | tinned |
| Length | 14.7mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08720040TXS01470)
Are you sure you want to perform this action?