Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08720040FXS01650 |
| MPN: | 087-2-004-0-F-XS0-1650 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0764 |
| 50+ | USD 0.0726 |
| 100+ | USD 0.0688 |
| 500+ | USD 0.0649 |
| 1000+ | USD 0.0612 |
| 2500+ | USD 0.0574 |
| 5000+ | USD 0.0535 |
| 10000+ | USD 0.0497 |
USD
{"10":7640,"50":7260,"100":6880,"500":6490,"1000":6120,"2500":5740,"5000":5350,"10000":4970}
You added 08720040FXS01650 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 4 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 2x2 |
| Contact plating | gold-plated |
| Length | 16.5mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08720040FXS01650)
Are you sure you want to perform this action?