Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08720020FXS01390 |
| MPN: | 087-2-002-0-F-XS0-1390 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0358 |
| 50+ | USD 0.0341 |
| 100+ | USD 0.0322 |
| 500+ | USD 0.0305 |
| 1000+ | USD 0.0286 |
| 2500+ | USD 0.0269 |
| 5000+ | USD 0.0251 |
| 10000+ | USD 0.0233 |
USD
{"10":3580,"50":3410,"100":3220,"500":3050,"1000":2860,"2500":2690,"5000":2510,"10000":2330}
You added 08720020FXS01390 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 2 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 2x1 |
| Contact plating | gold-plated |
| Length | 13.9mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08720020FXS01390)
Are you sure you want to perform this action?