Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08710040TXS01470 |
| MPN: | 087-1-004-0-T-XS0-1470 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0591 |
| 50+ | USD 0.0562 |
| 100+ | USD 0.0532 |
| 500+ | USD 0.0503 |
| 1000+ | USD 0.0472 |
| 2500+ | USD 0.0443 |
| 5000+ | USD 0.0414 |
| 10000+ | USD 0.0384 |
USD
{"10":5910,"50":5620,"100":5320,"500":5030,"1000":4720,"2500":4430,"5000":4140,"10000":3840}
You added 08710040TXS01470 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 4 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 1x4 |
| Contact plating | tinned |
| Length | 14.7mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08710040TXS01470)
Are you sure you want to perform this action?