Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08710040SXS01260 |
| MPN: | 087-1-004-0-S-XS0-1260 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0883 |
| 50+ | USD 0.0839 |
| 100+ | USD 0.0795 |
| 500+ | USD 0.0750 |
| 1000+ | USD 0.0706 |
| 2500+ | USD 0.0662 |
| 5000+ | USD 0.0618 |
| 10000+ | USD 0.0574 |
USD
{"10":8830,"50":8390,"100":7950,"500":7500,"1000":7060,"2500":6620,"5000":6180,"10000":5740}
You added 08710040SXS01260 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 4 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 1x4 |
| Contact plating | selectively gold plated |
| Length | 12.6mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08710040SXS01260)
Are you sure you want to perform this action?