Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 08710020FXS01260 |
| MPN: | 087-1-002-0-F-XS0-1260 |
| Manufacturer: | BINDER MPE |
| Amount | Price |
|---|---|
| 10+ | USD 0.0353 |
| 50+ | USD 0.0335 |
| 100+ | USD 0.0318 |
| 500+ | USD 0.0299 |
| 1000+ | USD 0.0282 |
| 2500+ | USD 0.0264 |
| 5000+ | USD 0.0247 |
| 10000+ | USD 0.0230 |
USD
{"10":3530,"50":3350,"100":3180,"500":2990,"1000":2820,"2500":2640,"5000":2470,"10000":2300}
You added 08710020FXS01260 to your shopping cart. Go to the cart
| Manufacturer | BINDER MPE |
| Type of connector | pin strips |
| Connector | socket |
| Number of pins | 2 |
| Electrical mounting | THT |
| Spatial orientation | straight |
| Contacts pitch | 2.54mm |
| Connector pinout layout | 1x2 |
| Contact plating | gold-plated |
| Length | 12.6mm |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (08710020FXS01260)
Are you sure you want to perform this action?