Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 0820-08-T8CW-05M |
MPN: | 3008 |
Manufacturer: | LUTRONIC |
Amount | Price |
---|---|
1+ | USD 15.20 |
3+ | USD 13.22 |
5+ | USD 11.89 |
10+ | USD 10.57 |
30+ | USD 9.25 |
USD
{"1":1520000,"3":1322000,"5":1189000,"10":1057000,"30":925000}
You added 0820-08-T8CW-05M to your shopping cart. Go to the cart
Manufacturer | LUTRONIC |
Type of connector | M8 |
Connector | socket |
Rated voltage | 32V |
Maximum current | 1.5A |
Number of pins | 8 |
IP rating | IP67 |
Mechanical mounting | for panel mounting, rear side nut |
Electrical mounting | cables |
Wire cross-section | 0.25mm2 |
Locking system | internal thread |
Polarisation | A code - DeviceNet / CANopen |
Cable length | 0.5m |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (0820-08-T8CW-05M)
Are you sure you want to perform this action?